Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240256
Alias/AKA:
WCC 30
RoHS:
Yes
HTS:
7326908688
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Style:
Clamp
Body Material:
Steel
Color:
N/A
Cable clamp - for DIN rails
Search Keywords:
3240256
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
25
$6.18
$154.500
50
$5.81
$290.500
100
$5.48
$548.000
250
$5.18
$1,295.000
500
$5.10
$2,550.000
1,000
$4.98
$4,980.000
2,500
$4.90
$12,250.000
5,000
+
$4.83
$24,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/7-OR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Orange - 250V - 30.48m (100ft)/Spool
1-1469387-1
ATCA GUIDE MODULE VERT SHORT
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
1051016:0001
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... ...
WEH-E8-C
Harness Board Wire End Holder for 28 to 16 AWG - Screw Mount - Acetal - Black - 1.22" H.