Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240262
Alias/AKA:
NS 30/15 PERF 2000MM VPE 1
RoHS:
Yes
HTS:
7216910010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Body Material:
Steel
Dimension:
2000 x 30 x 15 mm
Color:
N/A
Body Plating:
N/A
Family:
3240262
DIN Rail - 30mmx15mm - Slotted - 2m
Search Keywords:
3240262
IN STOCK:
46
Can Ship immediately
Manufacturer Stock:
344
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
20
$9.10
$182.000
40
$8.97
$358.800
60
$8.45
$507.000
100
$8.11
$811.000
260
$7.89
$2,051.400
500
$7.69
$3,845.000
1,000
+
$7.57
$7,570.000
Product Guides