3240278
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240278
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
30
Material:
Polyvinyl Chloride
Color:
Gray
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm
Search Keywords:
3240278
IN STOCK:
73
Ships today, if you order in
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$10.41
$52.050
30
$9.36
$280.800
60
$8.73
$523.800
120
$8.30
$996.000
270
$8.17
$2,205.900
510
$8.00
$4,080.000
1,020
+
$7.88
$8,037.600
Product Guides
Accessories
CD COVER 30
Cover for cable duct - gray - width: 30 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets