3240280
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240280
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
26
Material:
Polyvinyl Chloride
Color:
Gray
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm
Search Keywords:
3240280
IN STOCK:
55
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$15.18
$75.900
26
$13.55
$352.300
52
$12.58
$654.160
104
$11.90
$1,237.600
260
$11.72
$3,047.200
520
$11.44
$5,948.800
1,014
+
$11.26
$11,417.640
Product Guides
Accessories
CD COVER 30
Cover for cable duct - gray - width: 30 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
CUSTOMERS
ALSO BOUGHT
3240198
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
3240282
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
3030815
Partition plate - length: 90.9 mm - width: 2 mm - height: 45 mm - color: gray