Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240284
Alias/AKA:
CD WR
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Universal wire holding bracket - perforated - for wiring channels
Search Keywords:
3240284
IN STOCK:
70
Can Ship immediately
You may purchase in-stock quantity up to 70
Minimum Order:
200
Available in less than min:
70
Multiple:
200
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$0.855
$0.855
200
$0.777
$155.400
400
$0.742
$296.800
1,000
$0.731
$731.000
2,600
$0.653
$1,697.800
5,000
$0.643
$3,215.000
7,600
$0.633
$4,810.800
10,000
$0.624
$6,240.000
15,000
+
$0.614
$9,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
3200535
Ferrule - sleeve length: 10 mm - length: 17 mm - color: gray
3240294
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
9445-CHR-100
Audio Cable Polyvinyl Chloride 5Conductors 20AWG 6.07mm 300VAC Chrome 30.48m
99-0436-10-05
M12-A Female cable connector, Contacts: 5, 4.0-6.0mm, unshielded, screw clamp, IP67, UL