3240315
Phoenix ContactCable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240315
Alias/AKA:
CD 60X80 BU
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
18
Material:
Polyvinyl Chloride15705
Color:
Blue15701
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240315
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.32
$28.320
5
$27.90
$139.500
18
$25.09
$451.620
36
$24.06
$866.160
108
$23.42
$2,529.360
252
$22.81
$5,748.120
504
+
$22.47
$11,324.880
Product Guides
Accessories
CD COVER 60 BU
Cover for cable duct - blue - width: 60 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...