3240321
Phoenix ContactCable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 80 mm - height: 100 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240321
Alias/AKA:
CD 80X100 BU
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Color:
Blue
Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 80 mm - height: 100 mm - length: 2000 mm
Search Keywords:
3240321
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.85
$39.850
5
$37.43
$187.150
10
$36.87
$368.700
30
$33.84
$1,015.200
100
$32.94
$3,294.000
250
$31.67
$7,917.500
500
+
$30.88
$15,440.000
Product Guides
Accessories
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
CD COVER 80 BU
Cover for cable duct - blue - width: 80 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...