3240342
Phoenix ContactCable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240342
Alias/AKA:
CD-HF 25X60
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
15
Color:
Gray
Securely and neatly organize cables within control cabinets with our PHOENIX CONTACT part 3240342 cable duct. This light gray, halogen-free duct comes complete with an upper part and mounting base, making installation a breeze. With a width of 25mm, height of 60mm, and a length of 2000mm, this cable duct is the perfect solution for efficient cable management in industrial settings.
Search Keywords:
3240342
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
90
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$29.03
$29.030
5
$28.60
$143.000
15
$25.93
$388.950
30
$24.94
$748.200
60
$24.32
$1,459.200
255
$23.74
$6,053.700
510
+
$23.38
$11,923.800
Product Guides
Accessories
CD-HF COVER 25
Cover for cable duct - light gray - halogen-free - width: 25 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets