3240350
Phoenix ContactCable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240350
Alias/AKA:
CD-HF 40X80
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
16
Color:
Gray
The PHOENIX CONTACT part 3240350 is a high-quality cable duct designed for installation and mounting in control cabinets. It comes in an attractive light gray color and is halogen-free, ensuring safety and durability in various applications.This cable duct includes an upper part and a mounting base, providing a complete solution for organizing and protecting cables in control cabinets. With a width of 40 mm and a height of 80 mm, it offers ample space for routing and managing cables of different sizes.The length of this cable duct is 2000 mm, allowing for flexibility in accommodating various cabinet sizes and layouts. It is easy to install, ensuring quick and hassle-free setup for efficient cable management.Whether you are organizing cables in a control cabinet or a similar application, the PHOENIX CONTACT part 3240350 is a reliable and efficient solution for ensuring tidy and secure cable routing.
Search Keywords:
3240350
IN STOCK:
1
Can Ship immediately
On Order:
40
can ship 1/23/25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$48.03
$48.030
5
$45.12
$225.600
16
$42.54
$680.640
32
$40.24
$1,287.680
64
$39.64
$2,536.960
112
$38.67
$4,331.040
256
+
$38.09
$9,751.040
Product Guides
Accessories
CD-HF COVER 40
Cover for cable duct - light gray - halogen-free - width: 40 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
CUSTOMERS
ALSO BOUGHT
RM1A60D50
Solid State Relay - SPST - 50 A - 660 VAC - Panel - Screw - Zero Crossing
CR2L-200
Fuse - 200A - 250VAC - Screw Mount.
A420-065570-00
Solenoid; # 11 Continuous Duty 6 volt DC | Guardian Electric A420-065570-00
RR2KP-UAC120V
Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
SR2C-B4
Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin.