3240351
Phoenix ContactCable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240351
Alias/AKA:
CD-HF 40X100
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
12
Color:
Gray
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm
Search Keywords:
3240351
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
3
$91.62
$274.860
6
$68.71
$412.260
9
$64.13
$577.170
12
+
$62.85
$754.200
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD-HF COVER 40
Cover for cable duct - light gray - halogen-free - width: 40 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...