3240352
Phoenix ContactCable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240352
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Color:
Gray
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm
Search Keywords:
3240352
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.10
$30.100
5
$29.65
$148.250
20
$26.66
$533.200
40
$25.56
$1,022.400
100
$24.88
$2,488.000
260
$24.24
$6,302.400
500
+
$23.87
$11,935.000
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD-HF COVER 60
Cover for cable duct - light gray - halogen-free - width: 60 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...