3240354
Phoenix ContactCable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240354
Alias/AKA:
CD-HF 60X80
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
18
Material:
Polycarbonate/Acrylonitrile Butadiene Styrene
Color:
Light Gray
Enhance the organization and efficiency of your control cabinets with PHOENIX CONTACT part 3240354. This cable duct is designed for seamless installation and mounting in control cabinets, featuring a light gray color and a halogen-free construction for added safety. The set includes an upper part and mounting base, with dimensions of 60mm in width, 80mm in height, and a length of 2000mm. Keep your cables neatly organized and secure with this reliable cable duct solution from PHOENIX CONTACT.
Search Keywords:
3240354
IN STOCK:
0
On Order:
36
can ship 1/31/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$64.07
$64.070
5
$60.19
$300.950
18
$54.42
$979.560
36
$52.97
$1,906.920
54
$52.17
$2,817.180
108
$51.39
$5,550.120
252
+
$49.66
$12,514.320
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD-HF COVER 60
Cover for cable duct - light gray - halogen-free - width: 60 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...