help desk software
DATA SHEET

3240359

Phoenix Contact

Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 80 mm - height: 80 mm - length: 2000 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240359
Alias/AKA:
CD-HF 80X80
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Color:
Gray
The PHOENIX CONTACT part 3240359 is a cable duct designed specifically for installation and mounting in control cabinets. This light gray duct is halogen-free, ensuring its safety and preventing the release of toxic gases in case of fire. The duct consists of an upper part and a mounting base, providing a sturdy and secure solution for organizing and protecting cables. With a width of 80 mm and a height of 80 mm, it offers ample space for cable management. The duct comes in a length of 2000 mm, allowing for flexible and customizable installations.
Search Keywords:
3240359
IN STOCK: 0
On Order:
30   can ship 1/23/25 
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.51
$87.510
8
$80.98
$647.840
16
$73.32
$1,173.120
32
$72.22
$2,311.040
56
$70.46
$3,945.760
104
$69.41
$7,218.640
256 +
$68.37
$17,502.720
Tools/3D Models
Product Guides