3240498
Phoenix ContactPlastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240498
Alias/AKA:
RVT-PA 4
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Body Diameter:
4 mm
Body Length:
N/A
Finish:
N/A
Family:
3240498
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm
Search Keywords:
3240498
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
13
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
100
$0.2560
$25.600
1,000
$0.2342
$234.200
2,500
$0.2307
$576.750
5,000
$0.2106
$1,053.000
7,500
$0.2074
$1,555.500
25,000
$0.2030
$5,075.000
50,000
+
$0.2000
$10,000.000
Product Guides