help desk software
DATA SHEET

3240499

Phoenix Contact

Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240499
Alias/AKA:
RVT-PA 6
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Family:
3240499
Body Length:
N/A
Finish:
N/A
Body Diameter:
6 mm
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm
Search Keywords:
3240499
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4018
$40.180
500
$0.3409
$170.450
1,000
$0.3358
$335.800
2,500
$0.3082
$770.500
5,000
$0.3000
$1,500.000
7,500
$0.2955
$2,216.250
10,000
$0.2911
$2,911.000
15,000 +
$0.2867
$4,300.500
Tools/3D Models
Product Guides