3240570
Phoenix ContactFlat pin cable lug - with tab - soldered neck - yellow - 4 ... 6 mm² - pin width: 4.6 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240570
Alias/AKA:
C-BCI 6/4 6
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Flat Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Yellow
Operating Temperature:
-20 to 105 °C
Flat pin cable lug - with tab - soldered neck - yellow - 4 ... 6 mm² - pin width: 4.6 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6
Search Keywords:
3240570
IN STOCK:
0
Manufacturer Stock:
340
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
50
$0.848
$42.400
250
$0.720
$180.000
500
$0.709
$354.500
1,000
$0.698
$698.000
2,500
$0.633
$1,582.500
5,000
$0.624
$3,120.000
7,500
$0.614
$4,605.000
10,000
+
$0.605
$6,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1064-1QD
RF Coaxial Connector - Jack (Socket) - 10kV - Straight - Crimp Termination - Bulkhead, Fro...
LY2AC100110
Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket
AP8M122-PW
Indicator - Pilot Light - AP8 Series - 8mm - Flat - 24VAC/DC - Cool White.
EPS-25-15
AC/DC Power Supply - 1 Output - 15V@1.87A - 25.5W
LRS-150F-5
AC/DC Power Supply - 1 Output - 5V@22A - 110W.