help desk software
DATA SHEET

3240584

Phoenix Contact

Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240584
Alias/AKA:
CD-HF 25X60 BU
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Material:
Polycarbonate/Acrylonitrile Butadiene Styrene15705
Color:
Blue15701
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm
Search Keywords:
3240584
IN STOCK: 0
Manufacturer Stock:
15   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.42
$32.420
5
$30.46
$152.300
22
$28.72
$631.840
44
$27.17
$1,195.480
110
$26.76
$2,943.600
264
$25.77
$6,803.280
506 +
$25.13
$12,715.780
Tools/3D Models
Product Guides