3240596
Phoenix ContactCable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240596
Alias/AKA:
CD-HF 60X80 BU
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
18
Material:
Polycarbonate/Acrylonitrile Butadiene Styrene
Color:
Blue
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240596
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$80.29
$401.450
9
$66.91
$602.190
14
$60.22
$843.080
18
+
$59.01
$1,062.180
Product Guides
Accessories
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets