3240597
Phoenix ContactCable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 100 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240597
Alias/AKA:
CD-HF 60X100 BU
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
12
Material:
Polycarbonate/Acrylonitrile Butadiene Styrene
Color:
Blue
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 60 mm - height: 100 mm - length: 2000 mm
Search Keywords:
3240597
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3
$122.20
$366.600
6
$91.65
$549.900
9
$85.54
$769.860
12
+
$83.83
$1,005.960
Product Guides
Accessories
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets