help desk software
DATA SHEET

3240601

Phoenix Contact

Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 80 mm - height: 80 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240601
Alias/AKA:
CD-HF 80X80 BU
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Material:
Polycarbonate/Acrylonitrile Butadiene Styrene15705
Color:
Blue15701
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 80 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240601
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.12
$96.120
8
$88.94
$711.520
16
$80.53
$1,288.480
32
$79.32
$2,538.240
56
$77.39
$4,333.840
104
$76.23
$7,927.920
256 +
$75.09
$19,223.040
Tools/3D Models
Product Guides