3240618
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240618
Alias/AKA:
CD 25X60 WH
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
22
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm
Search Keywords:
3240618
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.07
$65.350
22
$11.66
$256.520
44
$10.83
$476.520
66
$10.38
$685.080
110
$10.23
$1,125.300
264
$10.07
$2,658.480
506
+
$9.84
$4,979.040
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
CD COVER 25 WH
Cover for cable duct - white - width: 25 mm - length: 2000 mm
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...