3240621
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240621
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 60 mm - length: 2000 mm
Search Keywords:
3240621
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
24
$13.19
$316.560
48
$12.31
$590.880
72
$11.84
$852.480
120
$11.55
$1,386.000
264
$11.37
$3,001.680
504
+
$11.20
$5,644.800
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 30 WH
Cover for cable duct - white - width: 30 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...