help desk software
DATA SHEET

3240622

Phoenix Contact

Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240622
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240622
  This product is discontinued, but still in stock
IN STOCK: 12
Can Ship immediately
Minimum Order:
12
Multiple:
12
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$17.49
$209.880
36
$15.80
$568.800
60
$15.64
$938.400
108
$15.47
$1,670.760
252
$15.31
$3,858.120
504
$15.16
$7,640.640
1,008 +
$15.01
$15,130.080
RECOMMENDED REPLACEMENT
3240282
3240282
VIEW PRODUCT
Tools/3D Models
Product Guides