help desk software
DATA SHEET

3240627

Phoenix Contact

Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240627
Alias/AKA:
CD 40X100 WH
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm
Search Keywords:
3240627
IN STOCK: 26
Can Ship immediately
Manufacturer Stock:
120   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.39
$28.390
5
$27.96
$139.800
30
$24.11
$723.300
50
$23.75
$1,187.500
100
$23.39
$2,339.000
250
$22.86
$5,715.000
500 +
$22.51
$11,255.000
Tools/3D Models
Product Guides