help desk software
DATA SHEET

3240630

Phoenix Contact

Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240630
Alias/AKA:
CD 60X80 WH
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240630
IN STOCK: 52
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.17
$23.170
18
$20.52
$369.360
36
$19.68
$708.480
54
$19.38
$1,046.520
108
$19.09
$2,061.720
252
$18.66
$4,702.320
504 +
$18.38
$9,263.520
Tools/3D Models
Product Guides