3240636
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 80 mm - height: 100 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240636
Alias/AKA:
CD 80X100 WH
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Material:
Polyvinyl Chloride
Color:
White
Enhance the organization and aesthetics of your control cabinets with the PHOENIX CONTACT part 3240636 cable duct. This cable duct is designed for easy installation and mounting within control cabinets, offering a sleek white finish. The set comprises an upper part and mounting base, ensuring a secure and efficient solution for managing cables. With a width of 80 mm, a height of 100 mm, and a length of 2000 mm, this cable duct provides ample space for organizing and routing cables effectively. Upgrade your control cabinet setup with the PHOENIX CONTACT 3240636 cable duct for a tidy and professional finish.
Search Keywords:
3240636
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
160
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$33.82
$33.820
5
$31.77
$158.850
10
$31.30
$313.000
30
$28.73
$861.900
100
$27.96
$2,796.000
250
$26.89
$6,722.500
500
+
$26.21
$13,105.000
Product Guides
Accessories
CD COVER 80 WH
Cover for cable duct - white - width: 80 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...