3240639
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240639
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 100 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240639
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$33.27
$33.270
8
$31.25
$250.000
16
$29.46
$471.360
32
$28.25
$904.000
104
$27.50
$2,860.000
256
$26.44
$6,768.640
504
+
$25.78
$12,993.120
Product Guides
Accessories
CD COVER 100 WH
Cover for cable duct - white - width: 100 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...