3240640
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 100 mm - height: 100 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240640
Alias/AKA:
CD 100X100 WH
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 100 mm - height: 100 mm - length: 2000 mm
Search Keywords:
3240640
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$37.07
$37.070
8
$34.97
$279.760
16
$33.11
$529.760
32
$31.45
$1,006.400
56
$30.98
$1,734.880
104
$30.51
$3,173.040
256
+
$29.96
$7,669.760
Product Guides
Accessories
CD COVER 100 WH
Cover for cable duct - white - width: 100 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...