Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240646
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cover
Color:
White
Body Material:
Polyvinyl Chloride
Life Cycle:
Discontinued & Replaced
Cover for cable duct - white - width: 30 mm - length: 2000 mm
Search Keywords:
3240646
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$3.47
$34.700
50
$3.10
$155.000
250
$2.77
$692.500
500
$2.63
$1,315.000
1,000
$2.59
$2,590.000
2,500
$2.53
$6,325.000
5,000
$2.50
$12,500.000
7,500
+
$2.46
$18,450.000
Product Guides