3240713
Phoenix ContactCable binders ideal for temporary fastening - with locking release - removable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240713
Alias/AKA:
WT-D HF 7 5X200 BK
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 80 °C
Cable binders ideal for temporary fastening - with locking release - removable
Search Keywords:
3240713
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1056
$31.680
2,500
$0.0966
$241.500
5,000
$0.0952
$476.000
7,500
$0.0937
$702.750
25,000
$0.0858
$2,145.000
50,000
$0.0837
$4,185.000
100,000
$0.0825
$8,250.000
150,000
+
$0.0812
$12,180.000
Product Guides