3240714
Phoenix ContactCable binders ideal for temporary fastening - with locking release - removable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240714
Alias/AKA:
WT-D HF 7 5X250
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Releasable
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 80 °C
Cable binders ideal for temporary fastening - with locking release - removable
Search Keywords:
3240714
IN STOCK:
100
Can Ship immediately
You may purchase in-stock quantity up to 100
Minimum Order:
300
Available in less than min:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1452
$0.1452
300
$0.1320
$39.6000
2,500
$0.1207
$301.7500
5,000
$0.1189
$594.5000
7,500
$0.1100
$825.0000
25,000
$0.1072
$2,680.0000
50,000
$0.1047
$5,235.0000
100,000
$0.1031
$10,310.0000
150,000
+
$0.1016
$15,240.0000
Product Guides