3240722
Phoenix ContactCable binders ideal for permanent fastening to virtually any surface - with fastening lug for screwing or fixing with rivets
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240722
Alias/AKA:
WT-E HF 7 8X200
RoHS:
Yes
HTS:
3926909989
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Fastener
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders ideal for permanent fastening to virtually any surface - with fastening lug for screwing or fixing with rivets
Search Keywords:
3240722
IN STOCK:
0
Manufacturer Stock:
90
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$0.3630
$0.3630
100
$0.3300
$33.0000
500
$0.3046
$152.3000
2,500
$0.2955
$738.7500
5,000
$0.2676
$1,338.0000
7,500
$0.2636
$1,977.0000
25,000
$0.2571
$6,427.5000
50,000
+
$0.2533
$12,665.0000
Product Guides