help desk software
DATA SHEET

3240727

Phoenix Contact

Cable binders - made from rust-free stainless steel (AISI 316) - suitable for the harshest of ambient conditions (for example - salt water) - with ball lock - for quick and secure bundling and fastening

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240727
Alias/AKA:
WT-STEEL SH 4 6X838
RoHS:
Yes
HTS:
7326908688
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Ball Lock
Body Material:
Stainless Steel
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Silver
Operating Temperature:
-80°C to 538 °C
Cable binders - made from rust-free stainless steel (AISI 316) - suitable for the harshest of ambient conditions (for example - salt water) - with ball lock - for quick and secure bundling and fastening
Search Keywords:
3240727
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.82
$182.000
300
$1.72
$516.000
500
$1.65
$825.000
1,000
$1.61
$1,610.000
2,500
$1.56
$3,900.000
5,000
$1.54
$7,700.000
7,500
$1.52
$11,400.000
10,000 +
$1.49
$14,900.000
Tools/3D Models
Product Guides