help desk software
DATA SHEET

3240730

Phoenix Contact

Cable binders for quick and secure bundling - standard version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240730
Alias/AKA:
WT-HF 12 6X850
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240730
IN STOCK: 0
Manufacturer Stock:
5   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.287
$1.287
50
$1.170
$58.500
250
$0.975
$243.750
500
$0.960
$480.000
1,000
$0.882
$882.000
2,500
$0.858
$2,145.000
5,000
$0.836
$4,180.000
7,500
$0.823
$6,172.500
10,000 +
$0.811
$8,110.000
Tools/3D Models
Product Guides