help desk software
DATA SHEET

3240745

Phoenix Contact

Cable binders for quick and secure bundling - standard version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240745
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240745
IN STOCK: 0
Manufacturer Stock:
25   can ship 12/9/24
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0201
$0.0201
1,000
$0.0183
$18.3000
7,500
$0.0169
$126.7500
25,000
$0.0164
$410.0000
50,000
$0.0151
$755.0000
100,000
$0.0147
$1,470.0000
150,000
$0.0145
$2,175.0000
250,000
$0.0142
$3,550.0000
500,000 +
$0.0140
$7,000.0000
Older Equivalent
1005525
1005525
VIEW PRODUCT
Tools/3D Models
Product Guides