Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240746
Alias/AKA:
WT-HF 3 6X140 BK-L
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240746
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0183
$18.300
8,000
$0.0169
$135.200
25,000
$0.0164
$410.000
50,000
$0.0151
$755.000
100,000
$0.0147
$1,470.000
150,000
$0.0145
$2,175.000
250,000
$0.0142
$3,550.000
500,000
+
$0.0140
$7,000.000
Product Guides