Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240755
Alias/AKA:
WT-HF 3 6X290-L
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240755
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0367
$18.350
5,000
$0.0333
$166.500
10,000
$0.0328
$328.000
25,000
$0.0301
$752.500
50,000
$0.0293
$1,465.000
100,000
$0.0289
$2,890.000
150,000
$0.0285
$4,275.000
250,000
+
$0.0280
$7,000.000
Product Guides