Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240762
Alias/AKA:
WT-HF 4 5X200 BK-L
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240762
IN STOCK:
800
Can Ship immediately
You may purchase in-stock quantity up to 800
Minimum Order:
1000
Available in less than min:
800
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0387
$0.0387
1,000
$0.0352
$35.2000
5,000
$0.0322
$161.0000
10,000
$0.0317
$317.0000
25,000
$0.0293
$732.5000
50,000
$0.0286
$1,430.0000
100,000
$0.0282
$2,820.0000
150,000
$0.0278
$4,170.0000
250,000
+
$0.0273
$6,825.0000
Product Guides