Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240765
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240765
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
500
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0458
$22.900
5,000
$0.0417
$208.500
10,000
$0.0410
$410.000
25,000
$0.0377
$942.500
50,000
$0.0367
$1,835.000
100,000
$0.0357
$3,570.000
150,000
$0.0352
$5,280.000
250,000
+
$0.0347
$8,675.000
Product Guides