Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240779
Alias/AKA:
WT-HF 9X780 BK
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240779
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6482
$64.820
300
$0.5500
$165.000
1,000
$0.5417
$541.700
2,500
$0.4905
$1,226.250
5,000
$0.4832
$2,416.000
7,500
$0.4714
$3,535.500
10,000
$0.4644
$4,644.000
15,000
+
$0.4574
$6,861.000
Product Guides