3240780
Phoenix ContactCable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240780
Alias/AKA:
WT-HT HF 2 5X98
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 125 °C
Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Search Keywords:
3240780
IN STOCK:
0
Minimum Order:
2500
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.0092
$23.000
7,500
$0.0090
$67.500
25,000
$0.0083
$207.500
50,000
$0.0082
$410.000
100,000
$0.0075
$750.000
150,000
$0.0074
$1,110.000
250,000
$0.0073
$1,825.000
500,000
+
$0.0071
$3,550.000
Product Guides