help desk software
DATA SHEET

3240784

Phoenix Contact

Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240784
Alias/AKA:
WT-HT HF 3 6X200
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Hook and Loop
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 125 °C
Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Search Keywords:
3240784
IN STOCK: 700
Can Ship immediately
You may purchase in-stock quantity up to 700
Minimum Order:
1000
Available in less than min:
700
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0290
$0.0290
1,000
$0.0264
$26.4000
5,000
$0.0245
$122.5000
25,000
$0.0238
$595.0000
50,000
$0.0217
$1,085.0000
100,000
$0.0214
$2,140.0000
150,000
$0.0211
$3,165.0000
250,000
$0.0208
$5,200.0000
500,000 +
$0.0204
$10,200.0000
Tools/3D Models
Product Guides