help desk software
DATA SHEET

3240788

Phoenix Contact

Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240788
Alias/AKA:
WT-HT HF 4 5X290
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Tie Wrap
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 125 °C
Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Search Keywords:
3240788
IN STOCK: 0
Minimum Order:
500
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0550
$27.500
2,500
$0.0508
$127.000
7,500
$0.0500
$375.000
25,000
$0.0446
$1,115.000
50,000
$0.0439
$2,195.000
100,000
$0.0429
$4,290.000
150,000
$0.0422
$6,330.000
250,000 +
$0.0416
$10,400.000
Tools/3D Models
Product Guides