3240809
Phoenix ContactCable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240809
Alias/AKA:
WT-STEEL S 4 6X259
RoHS:
Yes
HTS:
7326908688
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Style:
Steel Strip
Body Material:
Stainless Steel
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Silver
Operating Temperature:
-80°C to 538 °C
Cable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening
Search Keywords:
3240809
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.835
$83.500
300
$0.708
$212.400
1,000
$0.698
$698.000
2,500
$0.623
$1,557.500
5,000
$0.614
$3,070.000
7,500
$0.605
$4,537.500
10,000
$0.596
$5,960.000
15,000
+
$0.587
$8,805.000
Product Guides