help desk software
DATA SHEET

3240831

Phoenix Contact

Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240831
Alias/AKA:
WT-UV HF 2 5X98 BK
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
N/A
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 105 °C
Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)
Search Keywords:
3240831
IN STOCK: 0
Manufacturer Stock:
1,365   can ship 12/9/24
Minimum Order:
1000
Multiple:
100
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0183
$18.300
7,500
$0.0169
$126.750
25,000
$0.0164
$410.000
50,000
$0.0151
$755.000
100,000
$0.0147
$1,470.000
150,000
$0.0145
$2,175.000
250,000
$0.0142
$3,550.000
500,000 +
$0.0140
$7,000.000
Tools/3D Models
Product Guides