3240834
Phoenix ContactCable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240834
Alias/AKA:
WT-UV HF 4 5X200 BK
RoHS:
Yes
HTS:
3926909989
COO:
HR
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 105 °C
Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)
Search Keywords:
3240834
IN STOCK:
710
Can Ship immediately
Manufacturer Stock:
631
can ship
12/9/24
Minimum Order:
500
Multiple:
100
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
500
$0.0528
$26.400
2,500
$0.0490
$122.500
7,500
$0.0483
$362.250
25,000
$0.0434
$1,085.000
50,000
$0.0428
$2,140.000
100,000
$0.0419
$4,190.000
150,000
$0.0412
$6,180.000
250,000
+
$0.0406
$10,150.000
Product Guides