Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3241129
Alias/AKA:
AI 0 34-10 TQ
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Color:
Turquoise
Ferrule - sleeve length: 10 mm - length: 14.5 mm - color: turquoise
Search Keywords:
3241129
IN STOCK:
2,103
Can Ship immediately
On Order:
13,797
can ship 12/16/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1833
$18.330
1,000
$0.1667
$166.700
2,500
$0.1642
$410.500
5,000
$0.1507
$753.500
7,500
$0.1484
$1,113.000
25,000
$0.1429
$3,572.500
50,000
$0.1407
$7,035.000
100,000
+
$0.1386
$13,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7282-3PG-300
3 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold
OPB492L11Z
Photologic Slotted Optical Switch - 0.125" (3.18mm) - Through-Beam - Pull-Up Resistor, Inv...
7100163570
3M Vinyl Insulated Butted Seam 12-56S-P
568-0721-111F
568 Series CBI 2x4mm Rect 4hx1w Bicolor RO/G
S1125-KIT-8
Epoxy Adhesive - Two Part - One Dual Syringe + 3 Mixing Nozzles, 5 Mixing Sticks and Abras...