3244481
Phoenix ContactSensor/actuator terminal block - Feed-in terminal with protective conductor function - nom. voltage: 250 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3244481
Alias/AKA:
PTIO-IN 2 5/4-PE OG
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Installation Ground Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Sensor/actuator terminal block - Feed-in terminal with protective conductor function - nom. voltage: 250 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3244481
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
687
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$8.91
$44.550
25
$7.42
$185.500
50
$7.31
$365.500
100
$7.00
$700.000
250
$6.53
$1,632.500
500
$6.44
$3,220.000
1,000
$6.34
$6,340.000
2,500
+
$6.20
$15,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RGC1A60D20KGU
1P-SSC-DC IN-ZC 600V 23A 1200V
2903342
Pre-assembled relay module with push-in connection - consisting of: relay base - power con...
2901998
3-way signal conditioner with plug-in connection technology for the electrical isolation o...
3244473
Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V ...