help desk software

3248030

Phoenix Contact

Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 15 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3248030
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Mini Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1413036 is a mini feed-through terminal block designed for easy and secure electrical connections. With a nominal voltage of 500 V and a nominal current of 24 A, this terminal block is perfect for a wide range of applications. Featuring a screw connection method and two connections, it allows for easy and efficient cable installation. The terminal block supports a cross section ranging from 0.2 mm² to 4 mm², making it suitable for various wire sizes, from AWG 24 to AWG 12.Measuring only 5.2 mm in width, this compact terminal block ensures space-saving installation. Its gray color adds a sleek and professional touch to any electrical panel. Designed for mounting type NS 15, this terminal block can easily be integrated into existing systems.Overall, the PHOENIX CONTACT part 1413036 is a reliable and high-quality solution for mini feed-through connections, providing easy installation, secure connections, and excellent performance.
Search Keywords:
3248030
IN STOCK: 248
Can Ship immediately
On Order:
300   can ship 11/25/24 
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.23
$61.500
250
$1.22
$305.000
500
$1.20
$600.000
1,000
$1.18
$1,180.000
2,500
$1.16
$2,900.000
5,000
$1.14
$5,700.000
7,500
$1.13
$8,475.000
10,000 +
$1.11
$11,100.000
DOWNLOADS