3248035
Phoenix ContactMini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3248035
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1402940 is a compact and versatile mini feed-through terminal block. With a nominal voltage of 500 V and a nominal current of 32 A, it provides reliable connections for various applications. The terminal block features a screw connection method, allowing for secure and easy installation.Equipped with two connections, this terminal block can accommodate wire cross sections ranging from 0.2 mm² to 6 mm² (AWG 24-10). Its narrow width of 6.2 mm makes it suitable for tight spaces. The terminal block is colored gray, offering a neutral and professional appearance.Designed for NS 15 mounting, this terminal block can be easily integrated into existing systems. Whether used in industrial, commercial, or residential settings, the PHOENIX CONTACT part 1402940 guarantees premium performance and durability.
Search Keywords:
3248035
Possible Replacement options available. See Alternatives
IN STOCK:
325
Can Ship immediately
Manufacturer Stock:
3,275
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.85
$92.500
250
$1.63
$407.500
500
$1.57
$785.000
1,000
$1.53
$1,530.000
2,500
$1.49
$3,725.000
5,000
$1.46
$7,300.000
7,500
$1.44
$10,800.000
10,000
+
$1.42
$14,200.000
Product Guides
Product Changes
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
NS 15 AL PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 15 PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PS-6
Test plugs - color: red
UCT-TMF 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 6:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
CLIPFIX 15
Snap-on end bracket - to be snapped onto NS 15 DIN rail
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
UC-TMF 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 15 mm - height: 5 mm - acc. to EN 6071 ...
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
MPS-IH RD
Insulating sleeve - color: red
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
ZBF 6 CUS
Zack Marker strip - flat - Strip - can be ordered: Strip - white - labeled according to cu ...